
10-730764-002 | |
|---|---|
DigiKey Part Number | 10-730764-002TR-ND - Tape & Reel (TR) 10-730764-002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10-730764-002 |
Description | CONN PIN 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,88600 Kč | 438,86 Kč |
| 25 | 41,13920 Kč | 1 028,48 Kč |
| 50 | 39,17380 Kč | 1 958,69 Kč |
| 100 | 37,30080 Kč | 3 730,08 Kč |
| 250 | 34,96420 Kč | 8 741,05 Kč |
| 500 | 33,29484 Kč | 16 647,42 Kč |
| 1 000 | 31,80567 Kč | 31 805,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 28,75377 Kč | 115 015,08 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |






