
10-707517-001 | |
|---|---|
DigiKey Part Number | 10-707517-001-ND |
Manufacturer | |
Manufacturer Product Number | 10-707517-001 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | IP67 | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 50,73100 Kč | 507,31 Kč |
| 25 | 47,54800 Kč | 1 188,70 Kč |
| 50 | 45,28000 Kč | 2 264,00 Kč |
| 100 | 43,11520 Kč | 4 311,52 Kč |
| 250 | 40,41528 Kč | 10 103,82 Kč |
| 500 | 38,48598 Kč | 19 242,99 Kč |
| 1 000 | 36,64970 Kč | 36 649,70 Kč |
| 2 500 | 34,35701 Kč | 85 892,53 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |




