
10-707515-002 | |
|---|---|
DigiKey Part Number | 10-707515-002TR-ND - Tape & Reel (TR) 10-707515-002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10-707515-002 |
Description | CONN PIN 16-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 53,52400 Kč | 535,24 Kč |
| 25 | 50,16840 Kč | 1 254,21 Kč |
| 50 | 47,77040 Kč | 2 388,52 Kč |
| 100 | 45,48800 Kč | 4 548,80 Kč |
| 250 | 42,63936 Kč | 10 659,84 Kč |
| 500 | 40,60426 Kč | 20 302,13 Kč |
| 1 000 | 39,51614 Kč | 39 516,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 35,06682 Kč | 140 267,28 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |





