Connector Wire Seal For Tru-Loc® Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-838137-01D

DigiKey Part Number
10-838137-01D-ND
Manufacturer
Manufacturer Product Number
10-838137-01D
Description
1.2-1.8MM WIRE SEAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Wire Seal For Tru-Loc® Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Wire Seal
Number of Positions
-
For Use With/Related Products
Tru-Loc® Connectors
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 497
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,74100 Kč147,41 Kč
2513,80840 Kč345,21 Kč
5013,15320 Kč657,66 Kč
10012,52320 Kč1 252,32 Kč
25011,73704 Kč2 934,26 Kč
50011,17640 Kč5 588,20 Kč
1 00010,64263 Kč10 642,63 Kč
2 5009,97640 Kč24 941,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč