
10-730605-002 | |
|---|---|
DigiKey Part Number | 10-730605-002TR-ND - Tape & Reel (TR) 10-730605-002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10-730605-002 |
Description | CONN SOCKET 16-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 71,96000 Kč | 719,60 Kč |
| 25 | 67,43720 Kč | 1 685,93 Kč |
| 50 | 64,21600 Kč | 3 210,80 Kč |
| 100 | 61,15040 Kč | 6 115,04 Kč |
| 250 | 57,32120 Kč | 14 330,30 Kč |
| 500 | 54,61580 Kč | 27 307,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 47,14272 Kč | 188 570,88 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |





