
10-707508-02A | |
|---|---|
DigiKey Part Number | 10-707508-02A-ND |
Manufacturer | |
Manufacturer Product Number | 10-707508-02A |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | IP67 | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 95,22600 Kč | 952,26 Kč |
| 25 | 89,25840 Kč | 2 231,46 Kč |
| 50 | 84,99580 Kč | 4 249,79 Kč |
| 100 | 80,93680 Kč | 8 093,68 Kč |
| 250 | 75,86996 Kč | 18 967,49 Kč |
| 500 | 72,24992 Kč | 36 124,96 Kč |
| 1 000 | 68,80394 Kč | 68 803,94 Kč |
| 2 500 | 64,50098 Kč | 161 252,45 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |




