6 Rectangular Connectors - Housings Receptacle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-707509-00A

DigiKey Part Number
10-707509-00A-ND
Manufacturer
Manufacturer Product Number
10-707509-00A
Description
CONN RCPT HSG 6POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
IP67
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1055,51900 Kč555,19 Kč
2552,03320 Kč1 300,83 Kč
5049,54260 Kč2 477,13 Kč
10047,17620 Kč4 717,62 Kč
25044,22180 Kč11 055,45 Kč
50042,11064 Kč21 055,32 Kč
1 00040,10177 Kč40 101,77 Kč
2 50037,59297 Kč93 982,43 Kč
Manufacturers Standard Package
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč