10-730764-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-730764-002

DigiKey Part Number
10-730764-002TR-ND - Tape & Reel (TR)
10-730764-002CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10-730764-002
Description
CONN PIN 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 558
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
150,73000 Kč50,73 Kč
1043,13100 Kč431,31 Kč
2540,43280 Kč1 010,82 Kč
5038,50040 Kč1 925,02 Kč
10036,66070 Kč3 666,07 Kč
25034,36372 Kč8 590,93 Kč
50032,72264 Kč16 361,32 Kč
1 00031,88444 Kč31 884,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00026,04938 Kč104 197,52 Kč
Manufacturers Standard Package
Unit Price without VAT:50,73000 Kč
Unit Price with VAT:61,38330 Kč