
C10-708354-000 | |
|---|---|
DigiKey Part Number | C10-708354-000-ND |
Manufacturer | |
Manufacturer Product Number | C10-708354-000 |
Description | TOOL HAND CRIMPER 20AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 20 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 152,08000 Kč | 16 152,08 Kč |
| 5 | 14 972,91800 Kč | 74 864,59 Kč |
| 10 | 14 492,61000 Kč | 144 926,10 Kč |
| Unit Price without VAT: | 16 152,08000 Kč |
|---|---|
| Unit Price with VAT: | 19 544,01680 Kč |



