Direct

10-707515-0M2 | |
|---|---|
DigiKey Part Number | 10-707515-0M2-ND |
Manufacturer | |
Manufacturer Product Number | 10-707515-0M2 |
Description | CONN PIN 16-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-18 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,28457 Kč | 14 284,57 Kč |
| Unit Price without VAT: | 14,28457 Kč |
|---|---|
| Unit Price with VAT: | 17,28433 Kč |






