10133084-101LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10133084-101LF
OCTIS™ SFP/SFP+ Assembly

10133084-101LF

DigiKey Part Number
609-10133084-101LFTR-ND - Tape & Reel (TR)
609-10133084-101LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10133084-101LF
Description
CONN HEADER 2POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Connector Header, Male Blades Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
10133084-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
-
Number of Positions
2
Number of Positions Loaded
All
Pitch
0.224" (5.70mm)
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
2 Power
Features
Board Guide
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 164
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1261,86000 Kč261,86 Kč
10222,47700 Kč2 224,77 Kč
25208,53800 Kč5 213,45 Kč
50198,58580 Kč9 929,29 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
185181,07892 Kč33 499,60 Kč
370172,44330 Kč63 804,02 Kč
555167,58416 Kč93 009,21 Kč
925161,66036 Kč149 535,83 Kč
1 295157,87289 Kč204 445,39 Kč
Manufacturers Standard Package
Unit Price without VAT:261,86000 Kč
Unit Price with VAT:316,85060 Kč