
10132798-022100LF | |
|---|---|
DigiKey Part Number | 609-5029-2-ND - Tape & Reel (TR) 609-5029-1-ND - Cut Tape (CT) 609-5029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132798-022100LF |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132798-022100LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 5.5mm, 6mm |
Number of Positions 20 | Height Above Board 0.106" (2.70mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,31300 Kč | 213,13 Kč |
| 25 | 19,98160 Kč | 499,54 Kč |
| 50 | 19,02420 Kč | 951,21 Kč |
| 100 | 18,11500 Kč | 1 811,50 Kč |
| 250 | 16,97984 Kč | 4 244,96 Kč |
| 500 | 16,16888 Kč | 8 084,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,96261 Kč | 22 443,92 Kč |
| 3 000 | 14,24875 Kč | 42 746,25 Kč |
| 4 500 | 13,84715 Kč | 62 312,17 Kč |
| 7 500 | 13,35733 Kč | 100 179,97 Kč |
| 10 500 | 13,04428 Kč | 136 964,94 Kč |
| 15 000 | 12,72050 Kč | 190 807,50 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |












