


ABM11-16.000MHZ-12-N1G-T | |
|---|---|
DigiKey Part Number | 535-14950-2-ND - Tape & Reel (TR) 535-14950-1-ND - Cut Tape (CT) 535-14950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-16.000MHZ-12-N1G-T |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-16.000MHZ-12-N1G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 5,22440 Kč | 130,61 Kč |
| 50 | 5,00600 Kč | 250,30 Kč |
| 100 | 4,79800 Kč | 479,80 Kč |
| 250 | 4,53724 Kč | 1 134,31 Kč |
| 500 | 4,34952 Kč | 2 174,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,16957 Kč | 4 169,57 Kč |
| 2 000 | 3,99697 Kč | 7 993,94 Kč |
| 3 000 | 3,89933 Kč | 11 697,99 Kč |
| 5 000 | 3,77985 Kč | 18 899,25 Kč |
| 7 000 | 3,70312 Kč | 25 921,84 Kč |
| 10 000 | 3,62352 Kč | 36 235,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |







