Similar

5035662102 | |
|---|---|
DigiKey Part Number | 5035662102-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5035662102 |
Description | CONN FPC BOTTOM 21POS 0.3MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5035662102 Models |
Category | Cable End Type Tabbed |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 21 | Material Flammability Rating UL94 V-0, UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.037" (0.95mm) | Base Product Number |
Locking Feature Flip Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 046844721002846+ | KYOCERA AVX | 15 324 | 478-046844721002846+CT-ND | 20,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 000 | 17,29249 Kč | 830 039,52 Kč |
| Unit Price without VAT: | 17,29249 Kč |
|---|---|
| Unit Price with VAT: | 20,92391 Kč |



