21 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150320621

DigiKey Part Number
900-0150320621-ND
Manufacturer
Manufacturer Product Number
0150320621
Description
CABLE FFC/FPC 21POS 0.3MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150320621 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
21
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.093" (2.36mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,62000 Kč105,62 Kč
1089,76600 Kč897,66 Kč
2584,14320 Kč2 103,58 Kč
5080,12000 Kč4 006,00 Kč
10076,29410 Kč7 629,41 Kč
25071,51752 Kč17 879,38 Kč
50068,10534 Kč34 052,67 Kč
1 00064,85694 Kč64 856,94 Kč
3 00060,02474 Kč180 074,22 Kč
Manufacturers Standard Package
Unit Price without VAT:105,62000 Kč
Unit Price with VAT:127,80020 Kč