
046844721002846+ | |
|---|---|
DigiKey Part Number | 478-046844721002846+TR-ND - Tape & Reel (TR) 478-046844721002846+CT-ND - Cut Tape (CT) 478-046844721002846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046844721002846+ |
Description | CONN FPC BOTTOM 21POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 21 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 25 | 16,27760 Kč | 406,94 Kč |
| 50 | 15,49660 Kč | 774,83 Kč |
| 100 | 14,75320 Kč | 1 475,32 Kč |
| 250 | 13,82928 Kč | 3 457,32 Kč |
| 500 | 13,16826 Kč | 6 584,13 Kč |
| 1 000 | 12,53959 Kč | 12 539,59 Kč |
| 2 500 | 11,75443 Kč | 29 386,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,19361 Kč | 55 968,05 Kč |
| 10 000 | 10,65972 Kč | 106 597,20 Kč |
| 15 000 | 10,35939 Kč | 155 390,85 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


