10114828-10104LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114828-10104LF

DigiKey Part Number
609-4389-2-ND - Tape & Reel (TR)
609-4389-1-ND - Cut Tape (CT)
609-4389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10114828-10104LF
Description
CONN HEADER SMD 4POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
10114828-10104LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.089" (2.25mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.185" (4.70mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 272
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
107,11500 Kč71,15 Kč
1006,05190 Kč605,19 Kč
5005,40100 Kč2 700,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,14273 Kč5 142,73 Kč
2 0004,89718 Kč9 794,36 Kč
3 0004,75898 Kč14 276,94 Kč
5 0004,59046 Kč22 952,30 Kč
7 0004,48278 Kč31 379,46 Kč
10 0004,37139 Kč43 713,90 Kč
25 0004,09789 Kč102 447,25 Kč
50 0003,90247 Kč195 123,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč