



10061913-110PLF | |
|---|---|
DigiKey Part Number | 609-4718-2-ND - Tape & Reel (TR) 609-4718-1-ND - Cut Tape (CT) 609-4718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10061913-110PLF |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10061913-110PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,91000 Kč | 47,91 Kč |
| 10 | 40,63900 Kč | 406,39 Kč |
| 25 | 38,10240 Kč | 952,56 Kč |
| 50 | 36,27760 Kč | 1 813,88 Kč |
| 100 | 34,54450 Kč | 3 454,45 Kč |
| 250 | 32,37980 Kč | 8 094,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 29,82856 Kč | 23 862,85 Kč |
| 1 600 | 28,40548 Kč | 45 448,77 Kč |
| 2 400 | 27,60487 Kč | 66 251,69 Kč |
| 4 000 | 26,62850 Kč | 106 514,00 Kč |
| 5 600 | 26,00458 Kč | 145 625,65 Kč |
| 8 000 | 25,35915 Kč | 202 873,20 Kč |
| Unit Price without VAT: | 47,91000 Kč |
|---|---|
| Unit Price with VAT: | 57,97110 Kč |










