
FH28-40S-0.5SH(07) | |
|---|---|
DigiKey Part Number | 26-FH28-40S-0.5SH(07)TR-ND - Tape & Reel (TR) 26-FH28-40S-0.5SH(07)CT-ND - Cut Tape (CT) 26-FH28-40S-0.5SH(07)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28-40S-0.5SH(07) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28-40S-0.5SH(07) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 20 |
Locking Feature Rotary Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,56800 Kč | 325,68 Kč |
| 25 | 30,53120 Kč | 763,28 Kč |
| 50 | 29,06960 Kč | 1 453,48 Kč |
| 100 | 27,67960 Kč | 2 767,96 Kč |
| 250 | 25,94512 Kč | 6 486,28 Kč |
| 500 | 24,70582 Kč | 12 352,91 Kč |
| 1 000 | 23,52679 Kč | 23 526,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,23538 Kč | 56 470,76 Kč |
| 4 000 | 26,88894 Kč | 107 555,76 Kč |
| 6 000 | 26,13149 Kč | 156 788,94 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |




