38 Position QSFP Plug to Plug 1.64' (500.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJAAKR-0006

DigiKey Part Number
5362-NJAAKR-0006-ND
Manufacturer
Manufacturer Product Number
NJAAKR-0006
Description
CABLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
38 Position QSFP Plug to Plug 1.64' (500.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock, Push-Pull
Manufacturer
Amphenol CS (High Speed IO)
Cable Type
Round
Packaging
Box
Length
1.64' (500.00mm)
Part Status
Active
Color
Black
Cable Connectors
QSFP
Shielding
Shielded
Number of Positions
38
Wire Gauge
30 AWG
Connector Type
Plug to Plug
Frequency - Max
112Gbps
Gender
Male to Male
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1906,90000 Kč906,90 Kč
10770,83700 Kč7 708,37 Kč
25722,59160 Kč18 064,79 Kč
50688,12540 Kč34 406,27 Kč
100655,30980 Kč65 530,98 Kč
300606,49853 Kč181 949,56 Kč
Manufacturers Standard Package
Unit Price without VAT:906,90000 Kč
Unit Price with VAT:1 097,34900 Kč