
NJAAKR-0007 | |
|---|---|
DigiKey Part Number | 5362-NJAAKR-0007-ND |
Manufacturer | |
Manufacturer Product Number | NJAAKR-0007 |
Description | CABLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 4.92' (1.50m) Black Shielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Amphenol CS (High Speed IO) | Cable Type Round |
Packaging Box | Length 4.92' (1.50m) |
Part Status Active | Color Black |
Cable Connectors QSFP | Shielding Shielded |
Number of Positions 38 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 112Gbps |
Gender Male to Male | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 499,89000 Kč | 1 499,89 Kč |
| 10 | 1 274,83100 Kč | 12 748,31 Kč |
| 25 | 1 195,05480 Kč | 29 876,37 Kč |
| 60 | 1 123,54000 Kč | 67 412,40 Kč |
| 120 | 1 069,98458 Kč | 128 398,15 Kč |
| Unit Price without VAT: | 1 499,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 814,86690 Kč |


