38 Position QSFP Plug to Plug 6.56' (2.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJAAK6-0002

DigiKey Part Number
5362-NJAAK6-0002-ND
Manufacturer
Manufacturer Product Number
NJAAK6-0002
Description
CABLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
38 Position QSFP Plug to Plug 6.56' (2.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock, Push-Pull
Manufacturer
Amphenol CS (High Speed IO)
Cable Type
Round
Packaging
Box
Length
6.56' (2.00m)
Part Status
Active
Color
Black
Cable Connectors
QSFP
Shielding
Shielded
Number of Positions
38
Wire Gauge
26 AWG
Connector Type
Plug to Plug
Frequency - Max
400Gbps
Gender
Male to Male
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 874,00000 Kč2 874,00 Kč
102 443,07500 Kč24 430,75 Kč
402 215,65650 Kč88 626,26 Kč
802 110,06538 Kč168 805,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2 874,00000 Kč
Unit Price with VAT:3 477,54000 Kč