
NJAAKR-0001 | |
|---|---|
DigiKey Part Number | 5362-NJAAKR-0001-ND |
Manufacturer | |
Manufacturer Product Number | NJAAKR-0001 |
Description | CABLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Amphenol CS (High Speed IO) | Cable Type Round |
Packaging Box | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP | Shielding Shielded |
Number of Positions 38 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 112Gbps |
Gender Male to Male | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 213,05000 Kč | 1 213,05 Kč |
| 10 | 1 031,04400 Kč | 10 310,44 Kč |
| 25 | 966,51280 Kč | 24 162,82 Kč |
| 70 | 898,84943 Kč | 62 919,46 Kč |
| 140 | 856,00600 Kč | 119 840,84 Kč |
| Unit Price without VAT: | 1 213,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 467,79050 Kč |


