
SFV34R-3STBE1HLF | |
|---|---|
DigiKey Part Number | 609-5205-2-ND - Tape & Reel (TR) 609-5205-1-ND - Cut Tape (CT) 609-5205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV34R-3STBE1HLF |
Description | CONN FPC BOTTOM 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 34 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV34R-3STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 34 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 Kč | 17,50 Kč |
| 10 | 14,81000 Kč | 148,10 Kč |
| 25 | 13,88120 Kč | 347,03 Kč |
| 50 | 13,21880 Kč | 660,94 Kč |
| 100 | 12,58550 Kč | 1 258,55 Kč |
| 250 | 11,79728 Kč | 2 949,32 Kč |
| 500 | 11,23362 Kč | 5 616,81 Kč |
| 1 000 | 10,69704 Kč | 10 697,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,89911 Kč | 29 697,33 Kč |
| 6 000 | 9,42679 Kč | 56 560,74 Kč |
| 9 000 | 9,16110 Kč | 82 449,90 Kč |
| 15 000 | 8,83714 Kč | 132 557,10 Kč |
| 21 000 | 8,63004 Kč | 181 230,84 Kč |
| Unit Price without VAT: | 17,50000 Kč |
|---|---|
| Unit Price with VAT: | 21,17500 Kč |











