
EOODSA | |
|---|---|
DigiKey Part Number | EOODSA-ND |
Manufacturer | |
Manufacturer Product Number | EOODSA |
Description | TWEEZER POINTED FINE 4.75" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Serrated Pointed Fine 4.75" (120.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic, ESD Safe, Serrated | |
Tip Style | Pointed | |
Tip Type | Fine | |
Tip Shape | Straight | |
Length - Overall | 4.75" (120.7mm) | |
Pattern Number | - | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,55000 Kč | 1 073,55 Kč |
| Unit Price without VAT: | 1 073,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 298,99550 Kč |











