
NSYSDP8M | |
|---|---|
DigiKey Part Number | 4008-NSYSDP8M-ND |
Manufacturer | |
Manufacturer Product Number | NSYSDP8M |
Description | STEEL DOCUMENT POCKET,DOOR 800 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Document Pocket 31.496" W x 11.102" H (800.00mm x 282.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSDP8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Document Pocket | |
Features | - | |
For Use With/Related Products | Doors | |
Size / Dimension | 31.496" W x 11.102" H (800.00mm x 282.00mm) | |
Color | Gray | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,42000 Kč | 830,42 Kč |
| Unit Price without VAT: | 830,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 004,80820 Kč |











