




ME1016810101011 | |
|---|---|
DigiKey Part Number | 609-6579TR-ND - Tape & Reel (TR) 609-6579CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ME1016810101011 |
Description | CONN EDGE DUAL FML 168POS 0.024 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1016810101011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 14; 28; 14; 28 | |
Number of Positions | 168 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 10 | 167,98400 Kč | 1 679,84 Kč |
| 25 | 157,46000 Kč | 3 936,50 Kč |
| 50 | 149,94260 Kč | 7 497,13 Kč |
| 100 | 142,78640 Kč | 14 278,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 132,14110 Kč | 39 642,33 Kč |
| 600 | 125,83892 Kč | 75 503,35 Kč |
| 900 | 122,29422 Kč | 110 064,80 Kč |
| 1 500 | 117,97041 Kč | 176 955,61 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |











