
MDT420B03001 | |
|---|---|
DigiKey Part Number | MDT420B03001TR-ND - Tape & Reel (TR) MDT420B03001CT-ND - Cut Tape (CT) MDT420B03001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT420B03001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT420B03001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Lock, Keyed B | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 33,49100 Kč | 334,91 Kč |
| 25 | 31,38120 Kč | 784,53 Kč |
| 50 | 29,88260 Kč | 1 494,13 Kč |
| 100 | 28,45540 Kč | 2 845,54 Kč |
| 250 | 26,67288 Kč | 6 668,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 24,57061 Kč | 19 656,49 Kč |
| 1 600 | 23,39839 Kč | 37 437,42 Kč |
| 2 400 | 22,73874 Kč | 54 572,98 Kč |
| 4 000 | 21,93436 Kč | 87 737,44 Kč |
| 5 600 | 21,42037 Kč | 119 954,07 Kč |
| 8 000 | 20,88868 Kč | 167 109,44 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |











