


HM2P07PA5110AALF | |
|---|---|
DigiKey Part Number | 609-HM2P07PA5110AALF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P07PA5110AALF |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P07PA5110AALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | A 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 Kč | 211,87 Kč |
| 10 | 179,99500 Kč | 1 799,95 Kč |
| 25 | 168,70640 Kč | 4 217,66 Kč |
| 50 | 160,65140 Kč | 8 032,57 Kč |
| 100 | 152,98300 Kč | 15 298,30 Kč |
| 288 | 141,98587 Kč | 40 891,93 Kč |
| 576 | 135,21472 Kč | 77 883,68 Kč |
| 1 152 | 128,76859 Kč | 148 341,42 Kč |
| Unit Price without VAT: | 211,87000 Kč |
|---|---|
| Unit Price with VAT: | 256,36270 Kč |












