13 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F52R-1A7H1-11013

DigiKey Part Number
609-F52R-1A7H1-11013TR-ND - Tape & Reel (TR)
609-F52R-1A7H1-11013CT-ND - Cut Tape (CT)
609-F52R-1A7H1-11013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F52R-1A7H1-11013
Description
CONN FFC FPC BOTTOM 13POS 1MM RA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F52R-1A7H1-11013 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Part Status
Active
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
13
Current Rating (Amps)
0.5A
Pitch
0.039" (1.00mm)
Contact Finish Thickness
1.97µin (0.050µm)
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Mating Cycles
30
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 222
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,70700 Kč157,07 Kč
2514,71520 Kč367,88 Kč
5014,00980 Kč700,49 Kč
10013,34000 Kč1 334,00 Kč
25012,50388 Kč3 125,97 Kč
50011,90670 Kč5 953,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80010,87732 Kč19 579,18 Kč
3 60010,35826 Kč37 289,74 Kč
5 40010,06621 Kč54 357,53 Kč
9 0009,71011 Kč87 390,99 Kč
12 6009,48253 Kč119 479,88 Kč
18 0009,24712 Kč166 448,16 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč