



OD3510-05LLB | |
|---|---|
DigiKey Part Number | 1053-1684-ND |
Manufacturer | |
Manufacturer Product Number | OD3510-05LLB |
Description | FAN AXIAL 35X10MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Ball 3.0 CFM (0.084m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 35mm L x 35mm H | |
Width | 10.00mm | |
Air Flow | 3.0 CFM (0.084m³/min) | |
Static Pressure | 0.050 in H2O (12.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 17.0dB(A) | |
Power (Watts) | 300 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | 0.02 lb (9.07 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 4 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,64000 Kč | 299,64 Kč |
| 10 | 242,35900 Kč | 2 423,59 Kč |
| 40 | 210,48925 Kč | 8 419,57 Kč |
| 80 | 195,76963 Kč | 15 661,57 Kč |
| 120 | 189,98992 Kč | 22 798,79 Kč |
| Unit Price without VAT: | 299,64000 Kč |
|---|---|
| Unit Price with VAT: | 362,56440 Kč |











