



374624B00032G | |
|---|---|
DigiKey Part Number | HS395-ND |
Manufacturer | |
Manufacturer Product Number | 374624B00032G |
Description | HEATSINK BGA 35X35X10MM W/ADH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 1.5W @ 40°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 7.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 23.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 68,11800 Kč | 681,18 Kč |
| 25 | 64,88400 Kč | 1 622,10 Kč |
| 50 | 62,54040 Kč | 3 127,02 Kč |
| 100 | 60,27900 Kč | 6 027,90 Kč |
| 250 | 57,41440 Kč | 14 353,60 Kč |
| 510 | 55,27702 Kč | 28 191,28 Kč |
| 1 020 | 53,27357 Kč | 54 339,04 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |











