Connector Header Through Hole 3 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.079" (2.00mm)
1735446-3
1735446-3

1735446-3

DigiKey Part Number
A100097-ND
Manufacturer
Manufacturer Product Number
1735446-3
Description
CONN HEADER VERT 3POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1735446-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.132" (3.35mm)
Mfr
Contact Length - Post
0.134" (3.40mm)
Series
Insulation Height
0.239" (6.07mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 3 Wall
Voltage Rating
250V
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical
Termination
Press-Fit, Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SNR20D-03WPBJAM5004285-SNR20D-03WPB-ND5,63000 KčSimilar
In-Stock: 11 784
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
102,10600 Kč21,06 Kč
1001,79360 Kč179,36 Kč
6001,58050 Kč948,30 Kč
1 2001,50508 Kč1 806,10 Kč
5 4001,35329 Kč7 307,77 Kč
10 2001,29386 Kč13 197,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč