



1735446-5 | |
|---|---|
DigiKey Part Number | A100099-ND |
Manufacturer | |
Manufacturer Product Number | 1735446-5 |
Description | CONN HEADER VERT 5POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1735446-5 Models |
Category | Contact Length - Mating 0.132" (3.35mm) |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.239" (6.07mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 3 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Press-Fit, Solder | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJA20-05WSB | JAM | 1 116 | 4285-SJA20-05WSB-ND | 5,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 450 | 2,25796 Kč | 1 016,08 Kč |
| 900 | 2,14973 Kč | 1 934,76 Kč |
| 1 350 | 2,08910 Kč | 2 820,29 Kč |
| 5 400 | 1,89422 Kč | 10 228,79 Kč |
| 10 350 | 1,80921 Kč | 18 725,32 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |










