
SNR20D-03WPB | |
|---|---|
DigiKey Part Number | 4285-SNR20D-03WPB-ND |
Manufacturer | |
Manufacturer Product Number | SNR20D-03WPB |
Description | 2 MM W TO B CONNECTOR 3P WAFER P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.276" (7.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Press-Fit, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,79700 Kč | 47,97 Kč |
| 25 | 4,49640 Kč | 112,41 Kč |
| 50 | 4,27960 Kč | 213,98 Kč |
| 100 | 4,07310 Kč | 407,31 Kč |
| 250 | 3,81740 Kč | 954,35 Kč |
| 500 | 3,63470 Kč | 1 817,35 Kč |
| 1 000 | 3,46097 Kč | 3 460,97 Kč |
| 3 000 | 3,20264 Kč | 9 607,92 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

