22 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F32Q-1A7H1-11022

DigiKey Part Number
609-F32Q-1A7H1-11022TR-ND - Tape & Reel (TR)
609-F32Q-1A7H1-11022CT-ND - Cut Tape (CT)
609-F32Q-1A7H1-11022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F32Q-1A7H1-11022
Description
CONN FFC FPC TOP 22POS 0.5MM R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F32Q-1A7H1-11022 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Part Status
Active
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
22
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
1.97µin (0.050µm)
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.33mm
Actuator Color
Gray
Height Above Board
0.079" (2.00mm)
Mating Cycles
30
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 184
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1027,48600 Kč274,86 Kč
2525,76040 Kč644,01 Kč
5024,52980 Kč1 226,49 Kč
10023,35820 Kč2 335,82 Kč
25021,89336 Kč5 473,34 Kč
50020,84808 Kč10 424,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80019,04670 Kč34 284,06 Kč
3 60018,13813 Kč65 297,27 Kč
5 40017,62696 Kč95 185,58 Kč
9 00017,00371 Kč153 033,39 Kč
12 60016,60530 Kč209 226,78 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč