
F31W-1A7H1-11024 | |
---|---|
DigiKey Part Number | 609-F31W-1A7H1-11024TR-ND - Tape & Reel (TR) 609-F31W-1A7H1-11024CT-ND - Cut Tape (CT) 609-F31W-1A7H1-11024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31W-1A7H1-11024 |
Description | CONN FFC VERT 24POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31W-1A7H1-11024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.167" (4.25mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,00000 Kč | 20,00 Kč |
10 | 16,97600 Kč | 169,76 Kč |
25 | 15,91400 Kč | 397,85 Kč |
50 | 15,15180 Kč | 757,59 Kč |
100 | 14,42690 Kč | 1 442,69 Kč |
250 | 13,52284 Kč | 3 380,71 Kč |
500 | 12,87710 Kč | 6 438,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 12,10553 Kč | 14 526,64 Kč |
2 400 | 11,52767 Kč | 27 666,41 Kč |
3 600 | 11,20266 Kč | 40 329,58 Kč |
6 000 | 10,80629 Kč | 64 837,74 Kč |
8 400 | 10,55297 Kč | 88 644,95 Kč |
12 000 | 10,29098 Kč | 123 491,76 Kč |
Unit Price without VAT: | 20,00000 Kč |
---|---|
Unit Price with VAT: | 24,20000 Kč |