
F31S-1A7L1-11030 | |
|---|---|
DigiKey Part Number | 609-F31S-1A7L1-11030TR-ND - Tape & Reel (TR) 609-F31S-1A7L1-11030CT-ND - Cut Tape (CT) 609-F31S-1A7L1-11030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31S-1A7L1-11030 |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31S-1A7L1-11030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.228" (5.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 15,34500 Kč | 153,45 Kč |
| 25 | 14,38120 Kč | 359,53 Kč |
| 50 | 13,69100 Kč | 684,55 Kč |
| 100 | 13,03630 Kč | 1 303,63 Kč |
| 250 | 12,21912 Kč | 3 054,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 11,16258 Kč | 10 046,32 Kč |
| 1 800 | 10,62967 Kč | 19 133,41 Kč |
| 2 700 | 10,32986 Kč | 27 890,62 Kč |
| 4 500 | 9,96428 Kč | 44 839,26 Kč |
| 6 300 | 9,73061 Kč | 61 302,84 Kč |
| 9 000 | 9,48897 Kč | 85 400,73 Kč |
| 22 500 | 8,89551 Kč | 200 148,98 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |








