



DC8W8SA00LF | |
|---|---|
DigiKey Part Number | 609-1523-ND |
Manufacturer | |
Manufacturer Product Number | DC8W8SA00LF |
Description | CONN D-SUB HOUSING RCPT 8POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DC8W8SA00LF Models |
Category | Shell Size, Connector Layout 4 (DC, C) - 8W8 |
Manufacturer Amphenol ICC (FCI) | Contact Type Power |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Thermoplastic |
Number of Positions 8 (Power) | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCM8W8SN | Amphenol CS (FCI) | 0 | 609-5903-ND | 104,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| 10 | 55,16300 Kč | 551,63 Kč |
| 25 | 51,69680 Kč | 1 292,42 Kč |
| 60 | 48,59683 Kč | 2 915,81 Kč |
| 120 | 46,27658 Kč | 5 553,19 Kč |
| 300 | 43,37873 Kč | 13 013,62 Kč |
| 540 | 41,61637 Kč | 22 472,84 Kč |
| 1 020 | 39,79107 Kč | 40 586,89 Kč |
| 2 520 | 37,33292 Kč | 94 078,96 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |
























