D37P24A6RV09LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 108,70120 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 71,48940 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 132,78160 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 976
Unit Price: 18,71000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 114
Unit Price: 129,01000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 77,25325 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 72,51760 Kč
Datasheet
Image for D37P24A6RV09LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D37P24A6RV09LF

DigiKey Part Number
D37P24A6RV09LF-ND
Manufacturer
Manufacturer Product Number
D37P24A6RV09LF
Description
CONN D-SUB PLUG 37POS VERT SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D37P24A6RV09LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder Paste
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Board Guide, Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
180109,62122 Kč19 731,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,62122 Kč
Unit Price with VAT:132,64168 Kč