37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Plug, Male Pins Connector
L717DC37PU
L717DC37PU

L717DC37PU

DigiKey Part Number
L717DC37PU-ND
Manufacturer
Manufacturer Product Number
L717DC37PU
Description
CONN D-SUB PLUG 37POS VERT SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717DC37PU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1289,56000 Kč289,56 Kč
10246,11800 Kč2 461,18 Kč
25230,69240 Kč5 767,31 Kč
50219,68100 Kč10 984,05 Kč
200199,21955 Kč39 843,91 Kč
400189,72008 Kč75 888,03 Kč
600184,37538 Kč110 625,23 Kč
1 000177,85642 Kč177 856,42 Kč
Manufacturers Standard Package
Unit Price without VAT:289,56000 Kč
Unit Price with VAT:350,36760 Kč