
87583-3010RPLF | |
|---|---|
DigiKey Part Number | 609-6260-2-ND - Tape & Reel (TR) 609-6260-1-ND - Cut Tape (CT) 609-6260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87583-3010RPLF |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 87583-3010RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 Kč | 21,25 Kč |
| 10 | 18,01800 Kč | 180,18 Kč |
| 25 | 16,89720 Kč | 422,43 Kč |
| 50 | 16,08500 Kč | 804,25 Kč |
| 100 | 15,31630 Kč | 1 531,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,35604 Kč | 3 589,01 Kč |
| 500 | 13,67032 Kč | 6 835,16 Kč |
| 750 | 13,28481 Kč | 9 963,61 Kč |
| 1 250 | 12,81428 Kč | 16 017,85 Kč |
| 1 750 | 12,51371 Kč | 21 898,99 Kč |
| 2 500 | 12,20271 Kč | 30 506,77 Kč |
| 6 250 | 11,43917 Kč | 71 494,81 Kč |
| 12 500 | 10,89369 Kč | 136 171,12 Kč |
| Unit Price without VAT: | 21,25000 Kč |
|---|---|
| Unit Price with VAT: | 25,71250 Kč |











