



HSEC8-1100-01-S-DV-A | |
---|---|
DigiKey Part Number | SAM12635-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-1100-01-S-DV-A |
Description | CONN EDGE DUAL FML 200POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-1100-01-S-DV-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 100 | |
Number of Positions | 200 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 220,59000 Kč | 220,59 Kč |
10 | 203,94700 Kč | 2 039,47 Kč |
25 | 192,80240 Kč | 4 820,06 Kč |
50 | 185,84520 Kč | 9 292,26 Kč |
100 | 144,03950 Kč | 14 403,95 Kč |
500 | 122,22170 Kč | 61 110,85 Kč |
Unit Price without VAT: | 220,59000 Kč |
---|---|
Unit Price with VAT: | 266,91390 Kč |