



HSEC8-150-01-S-DV-A | |
---|---|
DigiKey Part Number | SAM11352-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-150-01-S-DV-A |
Description | CONN EDGE DUAL FML 100POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-150-01-S-DV-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 50 | |
Number of Positions | 100 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 116,23000 Kč | 116,23 Kč |
10 | 98,75500 Kč | 987,55 Kč |
25 | 92,56000 Kč | 2 314,00 Kč |
50 | 88,14000 Kč | 4 407,00 Kč |
100 | 83,93240 Kč | 8 393,24 Kč |
250 | 78,67824 Kč | 19 669,56 Kč |
500 | 74,92552 Kč | 37 462,76 Kč |
1 000 | 73,98816 Kč | 73 988,16 Kč |
Unit Price without VAT: | 116,23000 Kč |
---|---|
Unit Price with VAT: | 140,63830 Kč |