
86553329BLF | |
|---|---|
DigiKey Part Number | 86553329BLF-ND |
Manufacturer | |
Manufacturer Product Number | 86553329BLF |
Description | CONN BACKSHELL 9POS 180DEG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 86553329BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws M3, Snap Lock | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 10 | 98,71200 Kč | 987,12 Kč |
| 25 | 92,52560 Kč | 2 313,14 Kč |
| 50 | 88,10760 Kč | 4 405,38 Kč |
| 100 | 83,90170 Kč | 8 390,17 Kč |
| 300 | 77,64360 Kč | 23 293,08 Kč |
| 500 | 74,89608 Kč | 37 448,04 Kč |
| 1 000 | 71,32370 Kč | 71 323,70 Kč |
| 2 500 | 66,86376 Kč | 167 159,40 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |










