
86303065NLF | |
|---|---|
DigiKey Part Number | 609-6220-ND |
Manufacturer | |
Manufacturer Product Number | 86303065NLF |
Description | CONN SOCKET 16AWG GOLD SLDR CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Cup 16 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 86303065NLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Solder Cup | |
Wire Gauge | 16 AWG | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 10 | 179,13400 Kč | 1 791,34 Kč |
| 25 | 167,90000 Kč | 4 197,50 Kč |
| 50 | 159,88300 Kč | 7 994,15 Kč |
| 100 | 152,25230 Kč | 15 225,23 Kč |
| 250 | 142,72508 Kč | 35 681,27 Kč |
| 500 | 135,91838 Kč | 67 959,19 Kč |
| 1 000 | 129,43860 Kč | 129 438,60 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |




















