
863005ATLF | |
|---|---|
DigiKey Part Number | 609-1423-ND |
Manufacturer | |
Manufacturer Product Number | 863005ATLF |
Description | CONN SCREWLCK DSUB MALE TIN 4-40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 863005ATLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.067" (1.70mm) | |
Length - Below Head | 0.256" (6.50mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 25 | 22,36720 Kč | 559,18 Kč |
| 50 | 21,30040 Kč | 1 065,02 Kč |
| 100 | 20,28200 Kč | 2 028,20 Kč |
| 250 | 19,01076 Kč | 4 752,69 Kč |
| 500 | 18,10238 Kč | 9 051,19 Kč |
| 1 000 | 17,23831 Kč | 17 238,31 Kč |
| 3 000 | 15,95281 Kč | 47 858,43 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |











