Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78229-103HLF

DigiKey Part Number
78229-103HLF-ND
Manufacturer
Manufacturer Product Number
78229-103HLF
Description
CONN HEADER VERT 3POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
78229-103HLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit, Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.318" (8.08mm)
Packaging
Bulk
Contact Length - Post
0.120" (3.05mm)
Part Status
Active
Overall Contact Length
0.538" (13.67mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 306
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
107,80000 Kč78,00 Kč
1006,62790 Kč662,79 Kč
5005,91546 Kč2 957,73 Kč
4 0005,10767 Kč20 430,68 Kč
8 0004,86389 Kč38 911,12 Kč
12 0004,72678 Kč56 721,36 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč