77313-422R06LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


3M
In Stock: 333
Unit Price: 11,55000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 28,52922 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 14,05287 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 35,52062 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 17,29071 Kč

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Würth Elektronik
In Stock: 11 357
Unit Price: 11,55000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 6,75897 Kč

Similar


3M
In Stock: 0
Unit Price: 15,96000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 68
Unit Price: 67,19000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 31,92000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 35,70000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 19,74000 Kč
Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.100" (2.54mm)
77313-422R06LF

77313-422R06LF

DigiKey Part Number
609-4517-ND
Manufacturer
Manufacturer Product Number
77313-422R06LF
Description
CONN HEADER VERT 6POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77313-422R06LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.305" (7.75mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.526" (13.35mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,78300 Kč147,83 Kč
10012,56520 Kč1 256,52 Kč
50011,21378 Kč5 606,89 Kč
1 00010,67832 Kč10 678,32 Kč
5 0009,53217 Kč47 660,85 Kč
10 0009,07746 Kč90 774,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč