146262-3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 12 030
Unit Price: 12,51000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 17,29364 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 15,85000 Kč
Datasheet

Similar


Molex
In Stock: 1 782
Unit Price: 19,19000 Kč
Datasheet

Similar


Molex
In Stock: 8 151
Unit Price: 38,37000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 26,90959 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 15,77496 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 17,36763 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 29,82000 Kč
Datasheet

Similar


3M
In Stock: 341
Unit Price: 36,91000 Kč
Datasheet

Similar


3M
In Stock: 5 852
Unit Price: 15,85000 Kč
Datasheet

Similar


3M
In Stock: 406
Unit Price: 16,48000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 11,89000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 221
Unit Price: 28,57000 Kč
Datasheet
Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

146262-3

DigiKey Part Number
146262-3-ND
Manufacturer
Manufacturer Product Number
146262-3
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
146262-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.125" (3.18mm)
Series
Overall Contact Length
0.533" (13.55mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin-Lead
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Kinked Pin, Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-146250-3TE Connectivity AMP Connectors12 0305-146250-3-ND12,51000 KčMFR Recommended
0010897063Molex00010897063-ND17,29364 KčSimilar
0010977066Molex0WM22469-ND15,85000 KčSimilar
0901310123Molex1 782WM8121-ND19,19000 KčSimilar
0901310763Molex8 151WM8139-ND38,37000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes